- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- HASW0017
HASW0017
Littelfuse/C&K
Rocker Switch - SPDT - 6.5A (AC) - 125V - Panel Mount - Snap In
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - 6.5A (AC) - 125V - Panel Mount - Snap In
Search Keywords: HASW0017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HASW0017
-
Alias/AKA:SW13A65NA01BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6.5@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,200
$4.90
2,400
$2.59
3,600
$1.78
4,800 +
$1.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments