help desk software
Image is representational - see mfr. specs

Switch Slide ON ON ON ON SP4T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/31/2025
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON ON ON SP4T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Search Keywords: HASS0566
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HASS0566
  • Alias/AKA:
    SS-14D0839-VG5PA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Bracket Mount/Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SP4T
  • Switch Configuration:
    ON ON ON ON
  • Contact Rating @ Voltage:
    0.3@30VDC A
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14.6mm x 4.3mm x 9.7 mm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 12/31/2025

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,014
Can Ship immediately You may purchase in-stock quantity up to 4,014
Minimum Order:
12000
Available in less than min:
4014
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4201
12,000 +
$0.3819
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
SS-14D0839-VG5PA
SS-14D0839-VG5PA
VIEW PRODUCT
Switch Slide ON ON ON ON SP4T Top Slide 0.3A 30VDC 10000Cycles P