- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- HASS0434
HASS0434
Littelfuse/C&K
Switch Slide 4P4T Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide 4P4T Top Slide 0.3A 30VDC PC Pins Bracket Mount/Through Hole
Search Keywords: HASS0434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HASS0434
-
Alias/AKA:SS-44D04-G4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Mounting:Bracket Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:4P4T
-
Contact Rating @ Voltage:0.3@30VDC A
-
Termination Style:PC Pins
-
Dimension:26 x 9.3 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Ships today, if you order in
Minimum Order Quantity:
110
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
110
$2.10
330
$1.92
550
$1.82
1,100
$1.73
2,530
$1.72
5,060
$1.71
7,590
$1.70
10,010 +
$1.69
Click for Quote
Log in
to unlock special pricing