- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- HASS0399
HASS0399
Littelfuse/C&K
Switch Slide DP4T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DP4T Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole
Search Keywords: HASS0399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HASS0399
-
Alias/AKA:SS-24E06-TG5(P)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver Clad
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:19.6 x 6 x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,787
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$1.013
250
$0.855
500
$0.801
1,000
$0.753
2,500
$0.701
5,000
$0.668
7,500
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing