- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- HASS0361
HASS0361
Littelfuse/C&K
Slide Switch - DP3T - Through Hole - 300mA - 30V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Slide Switch - DP3T - Through Hole - 300mA - 30V
Search Keywords: HASS0361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HASS0361
-
Alias/AKA:SS-23E06-G5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:0.3@30VDC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:16.3mm x 6mm x 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,957
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$0.874
250
$0.782
500
$0.764
1,000
$0.748
2,500
$0.733
5,000
$0.724
7,500
$0.722
10,000 +
$0.719
Click for Quote
Log in
to unlock special pricing