- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- HASS0018
HASS0018
Littelfuse/C&K
Slide Switch - SPDT - Through Hole - 300mA - 30V
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Slide Switch - SPDT - Through Hole - 300mA - 30V
Search Keywords: HASS0018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HASS0018
-
Alias/AKA:SS-12D07-VG4NSGAPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Bracket Mount/Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.3@30VDC A
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:8.6mm x 4.3mm x 8.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
Minimum Order Quantity:
1000
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.6120
3,000
$0.5610
5,000
$0.5600
8,000
$0.5467
15,000 +
$0.5396
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments