- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- HASK0211
HASK0211
Littelfuse/C&K
Switch Slide DP3T Extended Side Slide PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide DP3T Extended Side Slide PC Pins Bracket Mount/PCB Through Hole
Search Keywords: HASK0211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HASK0211
-
Alias/AKA:SK-23H11-G9S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:27 x 18.2 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,895
Ships today, if you order in
MOQ for In Stock Qty:
1360
MOQ for out of Stock Qty:
1360
6 Weeks
can ship
7/15/26