- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- HARS0113
HARS0113
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.57N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.57N SMD Automotive T/R
Search Keywords: HARS0113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:HARS0113
-
Alias/AKA:RS-285G05A2-URT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.7 x 3.6 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,125
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.6165
100
$0.5326
500
$0.5196
1,000
$0.5120
3,000
$0.5069
10,000
$0.4908
15,000
$0.4700
75,000 +
$0.4649
Click for Quote
Log in
to unlock special pricing