Image is representational - see mfr. specs

Pushbutton - Switch - DPDT - Standard - Through Hole - 0.1A - 30V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton - Switch - DPDT - Standard - Through Hole - 0.1A - 30V
Search Keywords: HAPS0049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    HAPS0049
  • Alias/AKA:
    PS-2214-LNSPA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Knob
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    5.8mm x 5.8mm x 7.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.55
100
$2.48
250
$2.27
500
$2.25
1,000
$2.15
3,000
$2.14
5,000
$2.13
8,000 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!