- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- H20407RR05Q
H20407RR05Q
Littelfuse/C&K
Power ROTA-SLIDE® Rotary Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Power ROTA-SLIDE® Rotary Switch
Search Keywords: H20407RR05Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:H20407RR05Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Number of Positions:4
-
Pole Throw Configuration:DP4T
-
Actuator Length:6.99 mm
-
Dimension:23.62 x 23.62 x 29.23 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:12@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$13.17
999
$6.96
1,499
$4.78
1,998 +
$4.69
Click for Quote
Log in
to unlock special pricing