Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

H20307RR05Q

Power ROTA-SLIDE® Rotary Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power ROTA-SLIDE® Rotary Switch
Search Keywords: H20307RR05Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: H20307RR05Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Number of Positions: 3
Pole Throw Configuration: DP3T
Actuator Length: 6.99 mm
Dimension: 23.62 x 23.62 x 29.23 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Quick Connect
Angle of Throw: 45 °
Contact Rating @ Voltage: 12@125VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H20307RR05Q RoHS compliant?
Yes, H20307RR05Q is RoHS compliant.
What is the lead time for H20307RR05Q?
The standard lead time for H20307RR05Q is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
8 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$4.97
108
$4.75
270
$4.54
540
$4.36
1,026
$4.24
2,538
$4.13
5,022 +
$4.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!