- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- H2011U2V205NQ
H2011U2V205NQ
Littelfuse/C&K
Switch Key Lock DPDT 90° Tubular Key 12A 250VAC 125VDC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Key Lock DPDT 90° Tubular Key 12A 250VAC 125VDC Quick Connect Panel Mount
Search Keywords: H2011U2V205NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:H2011U2V205NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N/A
-
Pole Throw Configuration:DPDT
-
Contact Rating @ Voltage:12@125VAC A
-
Terminal Type:Quick Connect
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
MOQ for out of Stock Qty:
540
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$77.73
100
$77.54
250
$77.34
540
$77.15
1,080
$39.40
1,620
$26.82
2,160 +
$26.29
Click for Quote
Log in
to unlock special pricing