Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

H200AA2F205NQ

4 & 6 Tumbler Power Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4 & 6 Tumbler Power Switchlock
Search Keywords: H200AA2F205NQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: H200AA2F205NQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 3
Angle of Throw: 45 °
Key Removable Positions: 1,2,3
Pole Throw Configuration: DP3T
Contact Rating @ Voltage: 12@125VAC A
Terminal Type: Quick Connect
Bezel Style: Round
Operating Temperature: -30 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H200AA2F205NQ RoHS compliant?
Yes, H200AA2F205NQ is RoHS compliant.
What is the lead time for H200AA2F205NQ?
The standard lead time for H200AA2F205NQ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
MOQ for out of Stock Qty:
270
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.30
50
$34.68
100
$33.17
270
$31.40
540
$31.32
810
$31.24
1,080 +
$31.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!