- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- H1011U2F205NQ
Littelfuse / C&K
H1011U2F205NQ
4 & 6 Tumbler Power Switchlock
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:H1011U2F205NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1,2
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:12@125VAC A
-
Terminal Type:Quick Connect
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight