Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

H10113TF805NQ2

4 & 6 Tumbler Power Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
4 & 6 Tumbler Power Switchlock
Search Keywords: H10113TF805NQ2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: H10113TF805NQ2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 12@125VAC A
Terminal Type: Quick Connect
Bezel Style: Round
Operating Temperature: -30 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H10113TF805NQ2 RoHS compliant?
Yes, H10113TF805NQ2 is RoHS compliant.
What is the lead time for H10113TF805NQ2?
The standard lead time for H10113TF805NQ2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$57.60
10
$57.46
27
$57.31
54
$35.27
81
$27.93
108 +
$27.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!