- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- H101132F205NQ
H101132F205NQ
Littelfuse/C&K
4 & 6 Tumbler Power Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
4 & 6 Tumbler Power Switchlock
Search Keywords: H101132F205NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:H101132F205NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Number of Positions:2
-
Angle of Throw:90 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:12@125VAC A
-
Terminal Type:Quick Connect
-
Bezel Style:Round
-
Operating Temperature:-30 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
27
$51.82
54
$31.89
81
$25.25
108 +
$24.74
Click for Quote
Log in
to unlock special pricing