- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT23MSCBETR
GT23MSCBETR
Littelfuse/C&K
Sealed Ultraminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Ultraminiature Toggle Switch
Search Keywords: GT23MSCBETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GT23MSCBETR
-
Alias/AKA:GT23MSCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
200 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Gull Wing
-
Dimension:7.01 x 7.04 x 11.25 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2550
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,550
$22.68
5,100
$11.58
7,650
$7.88
10,200 +
$7.73
Click for Quote
Log in
to unlock special pricing