- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT23MAVBE
GT23MAVBE
Littelfuse/C&K
Sealed Ultraminiature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Ultraminiature Toggle Switch
Search Keywords: GT23MAVBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GT23MAVBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$17.39
80
$10.70
120
$8.47
160 +
$8.30
Click for Quote
Log in
to unlock special pricing