Available Replacements
ROHs Equivalent
GT21MSCBE
GT21MSCBE

Littelfuse/C&K

In Stock: 0

Minimum Order: 2,550

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON None ON DPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON DPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
Search Keywords: GT21MSCKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    GT21MSCKE
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    Gull Wing
  • Dimension:
    7.01 x 7.04 x 11.25 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!