- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT13MSABETR
Littelfuse / C&K
GT13MSABETR
Switch Toggle ON OFF ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | GT13MSABETR |
| Alias/AKA: | GT13MSABE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On Off On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Round Lever |
| Mounting: | PC Mount with Bracket |
| Thread Size: | N/R |
| Body Orientation: | Right Angle |
| Terminal Type: | Gull Wing |
| Dimension: | 7.01 x 12.45 x 5.46 mm |
| Operating Temperature: | -30 to 85 °C |