- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT12MSCBETR
GT12MSCBETR
Littelfuse/C&K
Switch Toggle OFF None ON SPST Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle OFF None ON SPST Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
Search Keywords: GT12MSCBETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GT12MSCBETR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
200 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Gull Wing
-
Dimension:7.01 x 7.04 x 11.25 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
639
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$4.85
200
$4.71
400
$4.70
600
$4.69
1,000
$4.68
2,600
$4.67
5,000 +
$4.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT