Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GT12MSABE

Sealed Ultraminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Toggle Switch
Search Keywords: GT12MSABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: GT12MSABE
Alias/AKA: GT12MSABETR
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Right Angle
Terminal Type: Gull Wing
Dimension: 7.01 x 12.45 x 5.46 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GT12MSABE RoHS compliant?
Yes, GT12MSABE is RoHS compliant.
What is the lead time for GT12MSABE?
The standard lead time for GT12MSABE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$7.77
100
$7.39
250
$7.04
600
$6.75
1,200
$6.73
3,000
$6.71
5,400 +
$6.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!