Available Replacements
Эквивалент ROHs
GT12MCBE GT12MCBE Littelfuse / C&K
GT12MCBE

Littelfuse / C&K

In Stock: 324

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GT12MCKE

Sealed Ultraminiature Toggle Switch

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Toggle Switch
Search Keywords: GT12MCKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: GT12MCKE
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount
Thread Size: N/R
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 7.01 x 4.5 x 11.2 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GT12MCKE discontinued?
Yes, GT12MCKE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GT12MCKE RoHS compliant?
No, GT12MCKE is not RoHS compliant.
What is the lead time for GT12MCKE?
The standard lead time for GT12MCKE is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!