- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT12MABE
Littelfuse / C&K
GT12MABE
Sealed Ultraminiature Toggle Switch
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Sealed Ultraminiature Toggle Switch
Search Keywords: GT12MABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GT12MABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Frequently Asked Questions
Is GT12MABE RoHS compliant?
Yes, GT12MABE is RoHS compliant.
What is the lead time for GT12MABE?
The standard lead time for GT12MABE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
646
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$11.59
10
$10.00
25
$9.43
40
$9.14
80
$8.87
120
$8.83
160 +
$7.68
Click for Quote
Log in
to unlock special pricing