- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT11MSCKE
GT11MSCKE
Littelfuse/C&K
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
Search Keywords: GT11MSCKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GT11MSCKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Gull Wing
-
Dimension:7.01 x 7.04 x 11.25 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.