- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT11MSCBETR
GT11MSCBETR
Littelfuse/C&K
The GT11MSCBETR is a sealed, ultraminiature, surface-mount SPDT toggle switch with an ON-NONE-ON function.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The GT11MSCBETR is a sealed, ultraminiature, surface-mount SPDT toggle switch with an ON-NONE-ON function.
Search Keywords: GT11MSCBETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GT11MSCBETR
-
Alias/AKA:GT11MSCBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:Gull Wing
-
Dimension:7.01 x 7.04 x 11.25 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
331
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$7.60
200
$6.97
400
$6.79
600
$6.77
1,000
$6.76
2,600 +
$6.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT