- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- GT11MSABETR
GT11MSABETR
Littelfuse/C&K
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Search Keywords: GT11MSABETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GT11MSABETR
-
Alias/AKA:GT11MSABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
200 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:Gull Wing
-
Dimension:7.01 x 12.45 x 5.46 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,789
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
50
$5.33
200
$4.74
400
$4.53
600
$4.47
1,000
$4.46
2,600
$4.45
5,000 +
$4.43
Click for Quote
Log in
to unlock special pricing