- Home ›
- All Products›
- GSPTS007416
GSPTS007416
Littelfuse/C&K
Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R
Search Keywords: GSPTS007416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS007416
-
Alias/AKA:PTS645SK73JSMTR92LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Can Ship immediately
Minimum Order Quantity:
700
Order Increment:
700
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
700
$0.2389
1,400
$0.2335
2,800
$0.2281
5,600
$0.2227
7,700
$0.2202
25,200
$0.2109
50,400 +
$0.2055
Click for Quote
Log in
to unlock special pricing