- Home ›
- All Products›
- GSPTS007404
Littelfuse / C&K
GSPTS007404
Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile SPST N.O Round Button 12V 50mA 2.5N Solder Surface Mount T/R
Search Keywords: GSPTS007404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GSPTS007404
-
Alias/AKA:PTS645SK43JSMTR92LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is GSPTS007404 RoHS compliant?
Yes, GSPTS007404 is RoHS compliant.
What is the lead time for GSPTS007404?
The standard lead time for GSPTS007404 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3253
3,000
$0.3182
5,000
$0.3081
8,000
$0.3073
10,000
$0.3066
25,000
$0.3058
50,000 +
$0.3051
Click for Quote
Log in
to unlock special pricing