- Home ›
- All Products›
- GSPTS005004
GSPTS005004
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: GSPTS005004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS005004
-
Alias/AKA:PTS526SKG15SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,401
Ships today, if you order in
You may purchase all in-stock quantity of 2,401
On Order:
3,795
can ship 6/26/26
Stock lot only:
2401
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.0945
4,000
$0.0859
8,000
$0.0829
12,000
$0.0824
28,000
$0.0785
52,000
$0.0777
100,000
$0.0775
152,000
$0.0773
252,000 +
$0.0771
Click for Quote
Log in
to unlock special pricing