- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GSPTS005001
Littelfuse / C&K
GSPTS005001
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 500000Cycles 1.57N SMD T/R
Search Keywords: GSPTS005001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GSPTS005001
-
Alias/AKA:PTS526SMG15SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is GSPTS005001 RoHS compliant?
Yes, GSPTS005001 is RoHS compliant.
What is the lead time for GSPTS005001?
The standard lead time for GSPTS005001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0927
8,000
$0.0880
12,000
$0.0868
28,000
$0.0813
52,000
$0.0796
100,000
$0.0794
152,000
$0.0792
252,000 +
$0.0790
Click for Quote
Log in
to unlock special pricing