- Home ›
- All Products›
- GSPTS004904
GSPTS004904
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 2.45N SMD T/R
Search Keywords: GSPTS004904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS004904
-
Alias/AKA:PTS526SK15SMTR2LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,900
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0798
8,000
$0.0753
12,000
$0.0717
28,000
$0.0680
52,000
$0.0671
100,000
$0.0634
152,000
$0.0631
252,000 +
$0.0628
Click for Quote
Log in
to unlock special pricing