- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GSPTS004602
GSPTS004602
Littelfuse/C&K
Switch Tactile Spst-no 0.05A 12V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: GSPTS004602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS004602
-
Alias/AKA:PTS636SK25FSMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,151
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1283
6,000
$0.1213
9,000
$0.1179
12,000
$0.1116
27,000
$0.1113
51,000
$0.1110
102,000
$0.1108
150,000 +
$0.1105
Click for Quote
Log in
to unlock special pricing