- Home ›
- All Products›
- GSPTS004402
GSPTS004402
Littelfuse/C&K
Switch Tactile Spst-no 0.05A 12V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: GSPTS004402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS004402
-
Alias/AKA:PTS636SK25JSMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0982
6,000
$0.0960
9,000
$0.0954
12,000
$0.0947
27,000
$0.0934
51,000
$0.0917
102,000
$0.0915
150,000 +
$0.0911
Click for Quote
Log in
to unlock special pricing