- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GSPTS004007
GSPTS004007
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
Search Keywords: GSPTS004007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS004007
-
Alias/AKA:PTS636SP43SMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,500
$0.1146
3,000
$0.1072
6,000
$0.1038
10,500
$0.1009
25,500
$0.0944
51,000
$0.0925
100,500
$0.0923
150,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing