- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GSPTS003906
Littelfuse / C&K
GSPTS003906
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.45N Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.45N Thru-Hole Bag
Search Keywords: GSPTS003906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GSPTS003906
-
Alias/AKA:PTS636SK50LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is GSPTS003906 RoHS compliant?
Yes, GSPTS003906 is RoHS compliant.
What is the lead time for GSPTS003906?
The standard lead time for GSPTS003906 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
3000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0727
8,000
$0.0704
25,000
$0.0676
50,000
$0.0660
100,000
$0.0644
150,000
$0.0633
250,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing