- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- GSPTS003905
GSPTS003905
Littelfuse/C&K
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.45N Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.45N Thru-Hole Bag
Search Keywords: GSPTS003905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS003905
-
Alias/AKA:PTS636SK43LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Ships today, if you order in
Minimum Order Quantity:
650
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
650
$0.0754
3,000
$0.0727
8,000
$0.0704
25,000
$0.0676
50,000
$0.0660
100,000
$0.0644
150,000
$0.0633
250,000 +
$0.0626
Click for Quote
Log in
to unlock special pricing