- Home ›
- All Products›
- GSPTS0020
GSPTS0020
Littelfuse/C&K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.77N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.77N SMD T/R
Search Keywords: GSPTS0020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS0020
-
Alias/AKA:PTS815SJM250SMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.1358
6,000
$0.1277
9,000
$0.1234
12,000
$0.1196
27,000
$0.1150
51,000
$0.1137
102,000
$0.1134
150,000 +
$0.1131
Click for Quote
Log in
to unlock special pricing