- Home ›
- All Products›
- GSPTS0005
GSPTS0005
Littelfuse/C&K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.45N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.45N SMD T/R
Search Keywords: GSPTS0005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GSPTS0005
-
Alias/AKA:PTS815SJK250SMTRLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,945
Ships today, if you order in
You may purchase all in-stock quantity of 1,945
Stock lot only:
1945
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.1382
3,000
$0.1256
6,000
$0.1181
9,000
$0.1140
12,000
$0.1105
27,000
$0.1062
51,000
$0.1021
102,000
$0.0992
150,000 +
$0.0987
Click for Quote
Log in
to unlock special pricing