- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GS04MSABE
GS04MSABE
Littelfuse/C&K
Sealed Ultraminiature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Ultraminiature Slide Switch
Search Keywords: GS04MSABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GS04MSABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
150
$10.68
300
$6.57
450
$5.20
600 +
$5.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments