- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GS02MSABE
GS02MSABE
Littelfuse/C&K
Sealed Ultraminiature Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Sealed Ultraminiature Slide Switch
Search Keywords: GS02MSABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GS02MSABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
600 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
517
Can Ship immediately
You may purchase all in-stock quantity of 517
Stock lot only:
517
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
22 Weeks
can ship
11/3/26