Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GS02MABE

Sealed Ultraminiature Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Slide Switch
Search Keywords: GS02MABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: GS02MABE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPST
Switch Configuration: Off On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold/Nickel
Operating Temperature: -40 to 85 °C
Termination Style: PC Pins
Dimension: 7.01 x 8.71 x 5.38 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GS02MABE discontinued?
Yes, GS02MABE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GS02MABE RoHS compliant?
Yes, GS02MABE is RoHS compliant.
What is the lead time for GS02MABE?
The standard lead time for GS02MABE is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$15.66
25
$15.62
50
$15.58
100
$9.59
150
$7.59
200 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!