- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- GS01MSABE
Littelfuse / C&K
GS01MSABE
Sealed Ultraminiature Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | GS01MSABE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Mounting: | PCB Surface Mount |
| Body Orientation: | Right Angle |
| Actuator Style: | Side Slide |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | On On |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold/Nickel |
| Operating Temperature: | -40 to 85 °C |
| Termination Style: | Gull Wing |
-
This product is discontinued, but still in stock.