- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GP12MSV1KE
Available Replacements
ROHs Equivalent
Littelfuse / C&K
GP12MSV1KE
Sealed Ultraminiature Pushbutton Switches
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP12MSV1KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:GP12MSV1KE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:7.04 x 9.47 x 7.11 mm
Product Guides
+
Frequently Asked Questions
Is GP12MSV1KE discontinued?
Yes, GP12MSV1KE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GP12MSV1KE RoHS compliant?
No, GP12MSV1KE is not RoHS compliant.
What is the lead time for GP12MSV1KE?
The standard lead time for GP12MSV1KE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.