Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GP12MSV1BE

Sealed Ultraminiature Pushbutton Switches

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP12MSV1BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    GP12MSV1BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Gull Wing
  • Body Orientation:
    Right Angle
  • Dimension:
    7.04 x 9.47 x 7.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GP12MSV1BE RoHS compliant?
Yes, GP12MSV1BE is RoHS compliant.
What is the lead time for GP12MSV1BE?
The standard lead time for GP12MSV1BE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately Buy all 65 in-stock or the regular minimum order quantity of 600
Stock lot only:
65
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
8 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.118
600
$27.380
1,200
$13.980
1,800
$9.520
2,400 +
$9.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!