- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GP12MSCKE
GP12MSCKE
Littelfuse/C&K
Sealed Ultraminiature Pushbutton Switches
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP12MSCKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GP12MSCKE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:7.04 x 8.99 x 5.84 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.