- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GP12MSCBE
Littelfuse / C&K
GP12MSCBE
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | GP12MSCBE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Mounting: | Surface Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | N/R |
| Switch Configuration: | ON Mom |
| Contact Rating @ Voltage: | 0.4A@20VAC 20 VDC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | Gull Wing |
| Body Orientation: | Right Angle |
| Dimension: | 7.04 x 8.99 x 5.84 mm |