- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- GP12MSABE
GP12MSABE
Littelfuse/C&K
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Gull Wing SMD T/R
Search Keywords: GP12MSABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:GP12MSABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
600 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:8.64mm x 8.99mm x 5.46 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 10/2/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
150
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$16.90
100
$16.86
150
$16.81
300
$8.90
450
$6.26
600 +
$6.14
Click for Quote
Log in
to unlock special pricing