Available Replacements
ROHs Equivalent
GP12MCBE GP12MCBE Littelfuse / C&K
GP12MCBE

Littelfuse / C&K

In Stock: 395

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GP12MCKE

Sealed Ultraminiature Pushbutton Switches

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP12MCKE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    GP12MCKE
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    4.5 x 8.99 x 5.79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GP12MCKE discontinued?
Yes, GP12MCKE from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is GP12MCKE RoHS compliant?
No, GP12MCKE is not RoHS compliant.
What is the lead time for GP12MCKE?
The standard lead time for GP12MCKE is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!