Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

GP12MCBE

Sealed Ultraminiature Pushbutton Switches

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Sealed Ultraminiature Pushbutton Switches
Search Keywords: GP12MCBE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    GP12MCBE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    4.5 x 8.99 x 5.79 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is GP12MCBE RoHS compliant?
Yes, GP12MCBE is RoHS compliant.
What is the lead time for GP12MCBE?
The standard lead time for GP12MCBE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 395
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.13
25
$10.86
50
$9.95
200
$9.09
400
$8.90
600
$8.84
1,000 +
$8.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!